LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity D5154-000005-015PD product image
Images for reference only

TE Connectivity D5154-000005-015PDRoHS

Manufacturer
MPN
D5154-000005-015PD
LCSC Part #
C3238210
Packaging
-
Customer #
Key Attributes
1.0342bar Pressure Sensors, Transducers - Industrial RoHS
Datasheetpdf iconTE Connectivity D5154-000005-015PD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 298.0172$ 298.02
200+$ 279.0218$ 55804.36
500+$ 269.2158$ 134607.90
1,000+$ 264.3706$ 264370.60
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerTE Connectivity
Packaging-
Absolute Accuracy-
Pressure range1.0342bar
Relative Accuracy-
Features-
ModuleYes
Response time-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

The pressure sensor type is an industrial pressure transmitter, with a pressure of 1.034 bar (15 psi), pressure type of differential pressure, supply voltage range of 10 V, and output signal type of 4 - 20 mA.