TI TCAN1057AVDDFRQ1
| Manufacturer | |
| MPN | TCAN1057AVDDFRQ1 |
| LCSC Part # | C3236208 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Automotive CAN FD transceiver with fault protection function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Silent mode;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Integrated level shifting;ESD protection | |
| Supply Current | 80mA | |
| Quiescent Supply Current | 2.1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCAN1057A-Q1 and TCAN1057AV-Q1 are high-speed Controller Area Network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. These transceivers feature certified Electromagnetic Compatibility (EMC) and are ideal for traditional CAN and CAN FD networks with data rates up to 5 megabits per second (Mbps). These devices can achieve an operating speed of up to 8Mbps in simpler networks. The transceivers support two operating modes: normal mode and silent mode. These transceivers also have many protection and diagnostic features, including Thermal Shutdown (TSD), TXD Dominant Timeout (DTO), and bus fault protection up to ±58V, and the fail-safe behavior is defined under the conditions of undervoltage or floating pins. The transceivers have an integrated level shifter implemented through the V₁₀ pin, which provides internal logic level conversion functionality, allowing the transceiver I/Os to be directly connected to 1.8V, 2.5V, 3.3V, or 5V logic levels.
Features
- AEC-Q100 (Grade 1) qualified for automotive applications
- Compliant with ISO 11898-2:2016 physical layer standard
- Functional Safety capable
- Documentation available to assist functional safety system design
- Supports classic CAN and optimized CAN FD performance (data rates of 2, 5, and 8Mbps)
- Short, symmetrical propagation delay times for increased timing margin
- TCAN1057AV I/O voltage range supports 1.7V to 5.5V
- Supports 12V and 24V battery applications
- Receiver common-mode input voltage: ±12V
- Protection features:
- Bus fault protection: ±58V
- Undervoltage protection
- TXD dominant timeout (DTO)
- Data rates down to 9.2kbps
- Thermal shutdown protection (TSD)
- Operating modes: Normal mode, Silent mode
- Optimized unpowered performance
- Bus and logic pins are high-impedance (no load on active bus or application)
- Hot-plug capable: power-on/power-off glitch-free operation on bus and RXD output
- Junction temperature range: -40°C to 150°C
- Available in SOIC (8), SOT-23 (8), and leadless VSON (8) packages with improved Automatic Optical Inspection (AOI) capability
Applications
- Automotive & Transportation
- Body Control Module
- Automotive Gateway
- Advanced Driver Assistance Systems (ADAS)
- Infotainment Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7219 | $ 0.72 |
| 10+ | $ 0.6246 | $ 6.25 |
| 30+ | $ 0.5548 | $ 16.64 |
| 100+ | $ 0.498 | $ 49.80 |
| 500+ | $ 0.4802 | $ 240.10 |
| 1,000+ | $ 0.4688 | $ 468.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Silent mode;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Integrated level shifting;ESD protection | |
| Supply Current | 80mA | |
| Quiescent Supply Current | 2.1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCAN1057A-Q1 and TCAN1057AV-Q1 are high-speed Controller Area Network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. These transceivers feature certified Electromagnetic Compatibility (EMC) and are ideal for traditional CAN and CAN FD networks with data rates up to 5 megabits per second (Mbps). These devices can achieve an operating speed of up to 8Mbps in simpler networks. The transceivers support two operating modes: normal mode and silent mode. These transceivers also have many protection and diagnostic features, including Thermal Shutdown (TSD), TXD Dominant Timeout (DTO), and bus fault protection up to ±58V, and the fail-safe behavior is defined under the conditions of undervoltage or floating pins. The transceivers have an integrated level shifter implemented through the V₁₀ pin, which provides internal logic level conversion functionality, allowing the transceiver I/Os to be directly connected to 1.8V, 2.5V, 3.3V, or 5V logic levels.
Features
- AEC-Q100 (Grade 1) qualified for automotive applications
- Compliant with ISO 11898-2:2016 physical layer standard
- Functional Safety capable
- Documentation available to assist functional safety system design
- Supports classic CAN and optimized CAN FD performance (data rates of 2, 5, and 8Mbps)
- Short, symmetrical propagation delay times for increased timing margin
- TCAN1057AV I/O voltage range supports 1.7V to 5.5V
- Supports 12V and 24V battery applications
- Receiver common-mode input voltage: ±12V
- Protection features:
- Bus fault protection: ±58V
- Undervoltage protection
- TXD dominant timeout (DTO)
- Data rates down to 9.2kbps
- Thermal shutdown protection (TSD)
- Operating modes: Normal mode, Silent mode
- Optimized unpowered performance
- Bus and logic pins are high-impedance (no load on active bus or application)
- Hot-plug capable: power-on/power-off glitch-free operation on bus and RXD output
- Junction temperature range: -40°C to 150°C
- Available in SOIC (8), SOT-23 (8), and leadless VSON (8) packages with improved Automatic Optical Inspection (AOI) capability
Applications
- Automotive & Transportation
- Body Control Module
- Automotive Gateway
- Advanced Driver Assistance Systems (ADAS)
- Infotainment Systems
C3236208 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



