MICROCHIP ATMEGA809-AU
| Manufacturer | |
| MPN | ATMEGA809-AU |
| LCSC Part # | C3236107 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | microcontrollers with hardware multiplier, wide range of Flash sizes, analog features and advanced peripherals |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 41 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATmega808/809/1608/1609 microcontrollers are part of the megaAVR 0-series, which uses the AVR processor with hardware multiplier running at up to 20 MHz, and offers a wide range of Flash sizes up to 48 KB, up to 6 KB of SRAM, and 256 bytes of EEPROM in 28-, 32-, 40-, or 48-pin packages. The series uses the latest technologies from Microchip with a flexible and low-power architecture, including Event System and SleepWalking, accurate analog features, and advanced peripherals.
Features
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories:
- 8 or 16 KB In-system self-programmable Flash memory
- 256B EEPROM
- 2 KB SRAM
- Write/Erase endurance:
- Flash 10,000 cycles
- EEPROM 100,000 cycles
- Data retention: 40 years at 55℃
- 16/20 MHz low-power internal oscillator
- 32.768 kHz Ultra Low-Power (ULP) internal oscillator
- 32.768 kHz external crystal oscillator
- External clock input
- Single-pin Unified Program Debug Interface (UPDI)
- Three sleep modes:
- Idle with all peripherals running for immediate wake-up
- Standby
- Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-Down with limited wake-up functionality
- Peripherals:
- One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
- Up to four 16-bit Timer/Counters type B (TCB) with input capture
- One 16-bit Real-Time Counter (RTC) running from an external crystal or an internal RC oscillator
- Up to four USARTs with fractional baud rate generator, auto-baud, and start-of-frame detection
- Host/client Serial Peripheral Interface (SPI)
- Host/client TWI with dual address match
- Can operate simultaneously as host and client
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode plus (Fm+, 1 MHz)
- Event System for core independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with up to four programmable Look-up Tables (LUT)
- One Analog Comparator (AC) with a scalable reference input
- One 10-bit 150 ksps Analog-to-Digital Converter (ADC)
- Five selectable internal voltage references: 0.55V, 1.1V, 1.5V, 2.5V, and 4.3V
- CRC code memory scan hardware
- Optional automatic CRC scan before code execution is allowed
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- External interrupt on all general purpose pins
- I/O and Packages:
- Up to 41 programmable I/O lines
- 28-pin SSOP
- 32-pin VQFN 5x5 and TQFP 7x7
- 48-pin VQFN 6x6 and TQFP 7x7
- Temperature Ranges:
- Industrial: -40℃ to +85℃
- Extended: -40℃ to +125℃
- Speed Grades -40℃ to +105℃:
- 0.5 MHz @ 1.8V - 5.5V
- 0 - 10 MHz @ 2.7V - 5.5V
- 0.20 MHz @ 4.5V - 5.5V
- Speed Grades +105℃ to +125℃:
- 0 - 8 MHz @ 2.7V - 5.5V
- 0.16 MHz @ 4.5V - 5.5V
- Speed Grades -40℃ to +125℃ - Automotive Range Parts (-VAO):
- 0.8 MHz @ 2.7V - 5.5V
- 0.16 MHz @ 4.5V - 5.5V
- VAO variants available: Designed, manufactured, tested, and qualified per the AEC-Q100 requirements for automotive applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7357 | $ 1.74 |
| 10+ | $ 1.6693 | $ 16.69 |
| 30+ | $ 1.625 | $ 48.75 |
| 100+ | $ 1.5808 | $ 158.08 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 41 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATmega808/809/1608/1609 microcontrollers are part of the megaAVR 0-series, which uses the AVR processor with hardware multiplier running at up to 20 MHz, and offers a wide range of Flash sizes up to 48 KB, up to 6 KB of SRAM, and 256 bytes of EEPROM in 28-, 32-, 40-, or 48-pin packages. The series uses the latest technologies from Microchip with a flexible and low-power architecture, including Event System and SleepWalking, accurate analog features, and advanced peripherals.
Features
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories:
- 8 or 16 KB In-system self-programmable Flash memory
- 256B EEPROM
- 2 KB SRAM
- Write/Erase endurance:
- Flash 10,000 cycles
- EEPROM 100,000 cycles
- Data retention: 40 years at 55℃
- 16/20 MHz low-power internal oscillator
- 32.768 kHz Ultra Low-Power (ULP) internal oscillator
- 32.768 kHz external crystal oscillator
- External clock input
- Single-pin Unified Program Debug Interface (UPDI)
- Three sleep modes:
- Idle with all peripherals running for immediate wake-up
- Standby
- Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-Down with limited wake-up functionality
- Peripherals:
- One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
- Up to four 16-bit Timer/Counters type B (TCB) with input capture
- One 16-bit Real-Time Counter (RTC) running from an external crystal or an internal RC oscillator
- Up to four USARTs with fractional baud rate generator, auto-baud, and start-of-frame detection
- Host/client Serial Peripheral Interface (SPI)
- Host/client TWI with dual address match
- Can operate simultaneously as host and client
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode plus (Fm+, 1 MHz)
- Event System for core independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with up to four programmable Look-up Tables (LUT)
- One Analog Comparator (AC) with a scalable reference input
- One 10-bit 150 ksps Analog-to-Digital Converter (ADC)
- Five selectable internal voltage references: 0.55V, 1.1V, 1.5V, 2.5V, and 4.3V
- CRC code memory scan hardware
- Optional automatic CRC scan before code execution is allowed
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- External interrupt on all general purpose pins
- I/O and Packages:
- Up to 41 programmable I/O lines
- 28-pin SSOP
- 32-pin VQFN 5x5 and TQFP 7x7
- 48-pin VQFN 6x6 and TQFP 7x7
- Temperature Ranges:
- Industrial: -40℃ to +85℃
- Extended: -40℃ to +125℃
- Speed Grades -40℃ to +105℃:
- 0.5 MHz @ 1.8V - 5.5V
- 0 - 10 MHz @ 2.7V - 5.5V
- 0.20 MHz @ 4.5V - 5.5V
- Speed Grades +105℃ to +125℃:
- 0 - 8 MHz @ 2.7V - 5.5V
- 0.16 MHz @ 4.5V - 5.5V
- Speed Grades -40℃ to +125℃ - Automotive Range Parts (-VAO):
- 0.8 MHz @ 2.7V - 5.5V
- 0.16 MHz @ 4.5V - 5.5V
- VAO variants available: Designed, manufactured, tested, and qualified per the AEC-Q100 requirements for automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

