LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY UF4004-E3 product image
Images for reference only

VISHAY UF4004-E3RoHS

Manufacturer
MPN
UF4004-E3
LCSC Part #
C32359901
Packaging
DO-41
Customer #
Key Attributes
400V 1 Independent 1V@1A 1A DO-41 Single Diodes RoHS
Datasheetpdf iconVISHAY UF4004-E3
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2841$ 0.28
10+$ 0.2779$ 2.78
30+$ 0.2733$ 8.20
100+$ 0.2702$ 27.02
Standard Packaging5500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-41
Reverse Recovery Time (trr)-
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@1A
Reverse Leakage Current (Ir)10uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5500
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip junction
  • Ultra-fast reverse recovery time
  • Low forward voltage drop
  • Low switching losses, high efficiency
  • High forward surge capability
  • Solder dipping up to 275°C for 10 seconds, compliant with JESD 22-B106

Applications

AI Translation
  • Consumer Electronics
  • Computers
  • Telecommunications