MOTOROLA MCF5202PU33B
| Manufacturer | |
| MPN | MCF5202PU33B |
| LCSC Part # | C3235860 |
| Packaging | TQFP-100 |
| Customer # | |
| Key Attributes | Others 33MHz TQFP-100 Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | MOTOROLA | |
| Packaging | TQFP-100 | |
| CPU Core | Others | |
| CPU Maximum Speed | 33MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ColdFire represents a revolutionary microprocessor architecture that has been optimized for embedded processing applications. ColdFire brings new levels of price and performance to cost - sensitive high - volume markets. Based on the concept of variable - length RISC technology, ColdFire combines the architectural simplicity of conventional 32 - bit RISC with a memory - saving, variable - length instruction set. Using a variable - length instruction set architecture, ColdFire RISC processors offer embedded processor designers significant system - level advantages over conventional fixed - length RISC architectures. The more dense binary code for ColdFire processors occupies less valuable memory than for any fixed - length instruction set RISC processor available. This improved code density results in systems that (1) require less memory for a given application and (2) use slower and less costly memory to achieve a given performance level. One of the first ColdFire family members, the MCF5202 has been optimized for cost - effective performance in deeply embedded applications.
Features
- Variable - Length RISC Code Density:
- Requires less memory than fixed - length RISC equivalents
- Uses slower memory for a given performance level than fixed - length RISCs
- Improves effectiveness of cache memory
- Simple Instruction Set Architecture:
- Optimized for high - level language constructs
- Designed to minimize die size
- 16 user - visible 32 - bit - wide registers
- Supervisor / User modes for system protection
- Vector base register to relocate exception - vector table
- Dynamic Bus Sizing: 32 -, 16 -, and 8 - bit bus support
- 2 - Kbyte On - Chip Unified Cache:
- High performance nonblocking cache implementation
- Four - way set associative
- Debug Module Including Background Debug (BDM) and Real - Time Debug Support
- Low Interrupt Latency Accelerates Reponsiveness In Real - Time Applications
- Full Static Design Allows Operation Down to DC for Minimizing Power Consumption
- Three - State Pin
- JTAG IEEE 1149.1
- Single Bus Clock Input
- Low - Cost 100 - Pin TQFP Packaging
- Fully Supported by Industry - Leading Third - Party Tools Developers
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | MOTOROLA | |
| Packaging | TQFP-100 | |
| CPU Core | Others | |
| CPU Maximum Speed | 33MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ColdFire represents a revolutionary microprocessor architecture that has been optimized for embedded processing applications. ColdFire brings new levels of price and performance to cost - sensitive high - volume markets. Based on the concept of variable - length RISC technology, ColdFire combines the architectural simplicity of conventional 32 - bit RISC with a memory - saving, variable - length instruction set. Using a variable - length instruction set architecture, ColdFire RISC processors offer embedded processor designers significant system - level advantages over conventional fixed - length RISC architectures. The more dense binary code for ColdFire processors occupies less valuable memory than for any fixed - length instruction set RISC processor available. This improved code density results in systems that (1) require less memory for a given application and (2) use slower and less costly memory to achieve a given performance level. One of the first ColdFire family members, the MCF5202 has been optimized for cost - effective performance in deeply embedded applications.
Features
- Variable - Length RISC Code Density:
- Requires less memory than fixed - length RISC equivalents
- Uses slower memory for a given performance level than fixed - length RISCs
- Improves effectiveness of cache memory
- Simple Instruction Set Architecture:
- Optimized for high - level language constructs
- Designed to minimize die size
- 16 user - visible 32 - bit - wide registers
- Supervisor / User modes for system protection
- Vector base register to relocate exception - vector table
- Dynamic Bus Sizing: 32 -, 16 -, and 8 - bit bus support
- 2 - Kbyte On - Chip Unified Cache:
- High performance nonblocking cache implementation
- Four - way set associative
- Debug Module Including Background Debug (BDM) and Real - Time Debug Support
- Low Interrupt Latency Accelerates Reponsiveness In Real - Time Applications
- Full Static Design Allows Operation Down to DC for Minimizing Power Consumption
- Three - State Pin
- JTAG IEEE 1149.1
- Single Bus Clock Input
- Low - Cost 100 - Pin TQFP Packaging
- Fully Supported by Industry - Leading Third - Party Tools Developers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

