NXP MPXHZ6115A6T1
| Manufacturer | |
| Mfr. Part # | MPXHZ6115A6T1 |
| LCSC Part # | C3235759 |
| Package | SOIC-8-300mil |
| Customer # | |
| Key Attributes | 15 to 115 kPa, Absolute, Integrated Pressure Sensor |
| Description | 15Kpa~1.15bar SOIC-8-300mil Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Package | SOIC-8-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
972
972
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 12.0397 | $ 24.08 |
20+ | $ 10.8625 | $ 217.25 |
60+ | $ 10.1449 | $ 608.69 |
200+ | $ 9.5434 | $ 1908.68 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$