RENESAS R9A07G044L23GBG#BC0
| Manufacturer | |
| MPN | R9A07G044L23GBG#BC0 |
| LCSC Part # | C3235706 |
| Packaging | LFBGA-456(15x15) |
| Customer # | |
| Key Attributes | LFBGA-456(15x15) Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | RENESAS | |
| Packaging | LFBGA-456(15x15) | |
| Features | Hardware parity check;Hardware ECC check;Watchdog reset;True random number generator (TRNG);Built-in general-purpose timer | |
| CPU Core | ARM Cortex-A55;ARM Cortex-M33 | |
| CPU Maximum Speed | 200MHz;1.2GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 952 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.8694 | $ 13.87 |
| 10+ | $ 13.4251 | $ 134.25 |
Standard Packaging952/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



