ADI ADM3058EBRIZ-RL
| Manufacturer | |
| Mfr. Part # | ADM3058EBRIZ-RL |
| LCSC Part # | C3235437 |
| Package | SOIC-8-300mil |
| Customer # | |
| Key Attributes | 5.7 kV rms, Signal Isolated, High Working Voltage, CAN FD Transceiver with ±15kV IEC ESD |
| Description | SOIC-8-300mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Package | SOIC-8-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.5926 | $ 7.59 |
10+ | $ 6.512 | $ 65.12 |
30+ | $ 5.8514 | $ 175.54 |
100+ | $ 5.2986 | $ 529.86 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$