LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCAN1044DRQ1 product image
  • TCAN1044DRQ1 thumbnail 1
  • TCAN1044DRQ1 thumbnail 2
  • TCAN1044DRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCAN1044DRQ1RoHS

Manufacturer
MPN
TCAN1044DRQ1
LCSC Part #
C3235017
Packaging
SOIC-8
Customer #
Key Attributes
Automotive CAN FD transceiver with 1.8V I/O support and fault protection
Datasheetpdf iconTI TCAN1044DRQ1
In-Stock: 1,714
1,714 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6259$ 0.63
10+$ 0.4942$ 4.94
30+$ 0.4389$ 13.17
100+$ 0.3528$ 35.28
500+$ 0.3219$ 160.95
1,000+$ 0.3024$ 302.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels1
Data Rate8Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Hot-swap protection;Integrated level shifting;ESD protection
Supply Current70mA
Quiescent Supply Current1uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TCAN1044-Q1 is a high-speed Controller Area Network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1044-Q1 transceiver supports both traditional CAN and CAN FD networks (with data rates up to 8 megabits per second (Mbps)). The TCAN1044-Q1 includes an internal logic level conversion function via the V₁₀ terminal, allowing the transceiver I/O to be directly connected to 1.8V, 2.5V, 3.3V, or 5V logic I/O. This transceiver supports a low-power standby mode and can be awakened via CAN in accordance with the wake-up mode (WUP) defined in ISO 11898-2:2016. Additionally, the TCAN1044-Q1 transceiver also includes protection and diagnostic functions, supporting thermal shutdown (TSD), TXD dominant timeout (DTO), power supply undervoltage detection, and bus fault protection up to ±58V.

Protection Features: Bus fault protection: ±58V Undervoltage protection TXD dominant timeout (DTO) Data rates as low as 9.2 kbps Thermal shutdown protection (TSD)

Operating Modes: Normal mode Low-power standby mode with support for remote wake-up request function Optimized performance when not powered on Bus and logic pins are high impedance (no load on the running bus or application) Support for hot-plugging: Interference-free operation during power-on/power-off on the bus and RXD output

Junction temperature range: -40°C to 150°C Receiver common-mode input voltage: ±12V Available in SOIC (8), SOT23 (8) packages (2.9mm × 1.60mm), and leadless VSON (8) packages (3.0mm x 3.0mm), with improved automated optical inspection (AOI) capabilities.

Features

AI Translation
  • AEC-Q100 qualified: automotive application compliant
  • Temperature Grade 1: -40°C to 125°C TA
  • Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
  • Short symmetrical propagation delay for increased timing margin
  • Higher data rates on loaded CAN networks

Applications

AI Translation
  • Automotive & Transportation
  • Body Control Module
  • Automotive Gateway
  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment Systems