LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRS2166DSTRPBF product image
Images for reference only

Infineon IRS2166DSTRPBFRoHS

Manufacturer
MPN
IRS2166DSTRPBF
LCSC Part #
C3234658
Packaging
SOIC-16
Customer #
Key Attributes
40kHz~46kHz SOIC-16 Lighting, Ballast Controllers RoHS
Datasheetpdf iconInfineon IRS2166DSTRPBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers
ManufacturerInfineon
PackagingSOIC-16
Output Voltage-
FeaturesShort-Circuit Protection;Over temperature protection
Frequency - Switching40kHz~46kHz
Driver Type-
Input Voltage-
Output Current-
Operating Temperature-25℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The IRS2166D is a fully integrated, fully protected 600 V ballast control IC designed to drive all types of fluorescent lamps. It is based on the popular IR2166 control IC with additional improvements to increase ballast performance. PFC circuitry operates in critical conduction mode and provides high PF, low THD, and DC bus regulation. The IRS2166D features include programmable preheat and run frequencies, programmable preheat time, and programmable end-of-life protection. Comprehensive protection features such as protection from failure of a lamp to strike, filament failures, end-of-life protection, DC bus undervoltage reset as well as an automatic restart function, have been included in the design.

Features

AI Translation
  • PFC, ballast control and 600 V half-bridge driver in one IC
  • Critical-conduction mode boost-type PFC
  • Programmable half-bridge over-current protection
  • Programmable preheat frequency
  • Programmable deadtime
  • Programmable preheat time
  • Programmable run frequency
  • RoHS compliant
  • End-of-life window comparator pin
  • Internal up/down current-sense fault counter
  • DC bus undervoltage reset
  • Lamp removal/auto-restart shutdown pin
  • Internal bootstrap MOSFET
  • Internal 15.6 V zener clamp diode on Vcc
  • Micropower startup (250 μA)
  • Latch immunity and ESD protection
  • Improved VBUS regulation voltage tolerance
  • Increased SD pin shutdown voltage threshold hysteresis
  • Changed EOL pin internal 2.0 V bias to a +/−10 μA OTA
  • Internal bootstrap MOSFET
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2494$ 1.25
200+$ 0.4836$ 96.72
500+$ 0.4662$ 233.10
1,000+$ 0.4582$ 458.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$