LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCS238DR product image
Images for reference only

TI SN74HCS238DRRoHS

Manufacturer
MPN
SN74HCS238DR
LCSC Part #
C3234356
Packaging
SOIC-16
Customer #
Key Attributes
SN74HCS238 3-to-8 Line Decoder/Demultiplexer with Schmitt-Trigger Inputs
Datasheetpdf iconTI SN74HCS238DR
In-Stock: 885
885 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4528$ 0.45
10+$ 0.3862$ 3.86
30+$ 0.3392$ 10.18
100+$ 0.3002$ 30.02
500+$ 0.2889$ 144.45
1,000+$ 0.2808$ 280.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOIC-16
TypeDecoder
Number of Channels3/8
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Features-
Quiescent Current100nA
Current - Output High(IOH)35mA
Propagation Delay11ns@6V,50pF
Current - Output Low(IOL)35mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN74HCS238 is a high-speed silicon-gate CMOS decoder, ideally suited for memory address decoding or data routing applications. It contains a single 3:8 decoder. All inputs incorporate Schmitt triggers, permitting slow input transitions and providing additional noise immunity. The SN74HCS238 has three address select inputs (A₂, A₁, and A₀), with the circuit functioning as a standard one-of-eight decoder. Three strobe inputs (G₂, G₁, and G₀) are provided to simplify cascading and facilitate demultiplexing. When any input strobe is asserted, all outputs are forced to the low state. The demultiplexing function is achieved by first selecting the desired output using the select inputs, then using one of the strobe inputs as the data input. The SN74HCS238 outputs are normally low and go high when selected.

Features

AI Translation
  • Wide operating voltage range: 2V to 6V
  • Schmitt-trigger inputs for slow or noisy input signals
  • Low power consumption
  • Typical I<sub>CC</sub>: 100nA
  • Typical input leakage current: ±100nA
  • Output drive: ±7.8mA at 6V
  • Operating ambient temperature range: -40°C to +125°C, T<sub>A</sub>

Applications

AI Translation
  • Memory device options with shared data bus
  • Reduced output count for chip select applications
  • Route data