TI TLIN2029ADRBRQ1
| Manufacturer | |
| Mfr. Part # | TLIN2029ADRBRQ1 |
| LCSC Part # | C3234123 |
| Package | SON-8(3x3) |
| Customer # | |
| Key Attributes | TLIN2029A-Q1 Fault-Protected LIN Transceiver with Dominant Timeout |
| Description | Transceiver 5mA 4V~48V SON-8(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SON-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
101 
101
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2868 | $ 1.29 |
10+ | $ 1.061 | $ 10.61 |
30+ | $ 0.9373 | $ 28.12 |
100+ | $ 0.7965 | $ 79.65 |
500+ | $ 0.7347 | $ 367.35 |
1,000+ | $ 0.7068 | $ 706.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$