Nexperia 74HC139D-Q100118
| Manufacturer | |
| Mfr. Part # | 74HC139D-Q100118 |
| LCSC Part # | C3233856 |
| Package | SO-16 |
| Customer # | |
| Description | 2V~6V 8uA 11ns@6V,50pF SO-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | SO-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1546 | $ 0.15 |
200+ | $ 0.0599 | $ 11.98 |
500+ | $ 0.0578 | $ 28.90 |
1,000+ | $ 0.0567 | $ 56.70 |
Standard Packaging 2500/Full
Reel | ||