TI UA78L05CPK
| Manufacturer | |
| MPN | UA78L05CPK |
| LCSC Part # | C323371 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 100mA, 30V linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.8mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3-Terminal Linear Regulators • Output Current Up to 100 mA No External Components Internal Thermal-Overload Protection Internal Short-Circuit Current Limiting
Applications
AI Translation
- Computing and Servers
- On-Card Regulation Telecommunications
- White Goods
- Chemical or Gas Sensors Field Transmitter: Temperature Sensors Flow Meters
In-Stock: 335
335 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3375 | $ 1.69 |
| 50+ | $ 0.2698 | $ 13.49 |
| 150+ | $ 0.2407 | $ 36.11 |
| 1,000+ | $ 0.1939 | $ 193.90 |
| 2,000+ | $ 0.1777 | $ 355.40 |
| 5,000+ | $ 0.1681 | $ 840.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.8mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3-Terminal Linear Regulators • Output Current Up to 100 mA No External Components Internal Thermal-Overload Protection Internal Short-Circuit Current Limiting
Applications
AI Translation
- Computing and Servers
- On-Card Regulation Telecommunications
- White Goods
- Chemical or Gas Sensors Field Transmitter: Temperature Sensors Flow Meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



