LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BTS70081EPAXUMA1 product image
  • BTS70081EPAXUMA1 thumbnail 1
  • BTS70081EPAXUMA1 thumbnail 2
  • BTS70081EPAXUMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BTS70081EPAXUMA1RoHS

Manufacturer
MPN
BTS70081EPAXUMA1
LCSC Part #
C3232437
Packaging
TSSOP-14-EP-150mil
Customer #
Key Attributes
12V Smart High-Side Power Switch
Datasheetpdf iconInfineon BTS70081EPAXUMA1
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.626$ 1.63
10+$ 1.3753$ 13.75
30+$ 1.2191$ 36.57
100+$ 1.0596$ 105.96
500+$ 0.9863$ 493.15
1,000+$ 0.9554$ 955.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerInfineon
PackagingTSSOP-14-EP-150mil
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump;Latch protection
number of channels1
Control Input LogicActive High
Maximum Continuous Current10A
Operating Voltage6V~18V
RDS(on)16.4mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BTS7008-1EPA is a Smart High-Side Power Switch, providing protection functions and diagnosis. The device is integrated in SMART7 technology.

Features

AI Translation
  • High-Side Switch with Diagnosis and Embedded Protection
  • Part of PROFET™ +2 12V Family
  • ReverseON for low power dissipation in Reverse Polarity
  • Switch ON capability while Inverse Current condition (InverseON)
  • Green Product (RoHS compliant)
  • Absolute and dynamic temperature limitation with controlled restart
  • Overcurrent protection (tripping) with Intelligent Restart Control
  • Undervoltage shutdown
  • Overvoltage protection with external components
  • Proportional load current sense
  • Open Load in ON and OFF state
  • Short circuit to ground and battery
  • Qualified for automotive applications. Product validation according to AEC-Q100 Grade 1.

Applications

AI Translation
  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Driving capability suitable for 10 A loads and high inrush current loads such as H9 65W / Xenon 65W lamps or equivalent electronic loads (e.g. LED modules)