Infineon BTS462TATMA1
| Manufacturer | |
| MPN | BTS462TATMA1 |
| LCSC Part # | C3232325 |
| Packaging | TO-252-4 |
| Customer # | |
| Key Attributes | Smart Power High-Side-Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TO-252-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3.5A | |
| Operating Voltage | 5V~34V | |
| RDS(on) | 100mΩ | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N channel vertical power FET with charge pump, ground referenced CMOS compatible input. monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions.
Features
AI Translation
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- CMOS compatible input
- Loss of GND and loss of Vbb protection
- ESD - Protection
- Very low standby current
- AEC qualified
- Green product (RoHS compliant)
Applications
AI Translation
- All types of resistive, inductive and capacitive loads
- μC compatible power switch for 12 V and 24 V DC applications
- Replaces electromechanical relays and discrete circuits
In-Stock: 58
58 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0175 | $ 3.02 |
| 10+ | $ 2.5292 | $ 25.29 |
| 30+ | $ 2.2233 | $ 66.70 |
| 100+ | $ 1.9091 | $ 190.91 |
| 500+ | $ 1.7675 | $ 883.75 |
| 1,000+ | $ 1.7073 | $ 1707.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TO-252-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3.5A | |
| Operating Voltage | 5V~34V | |
| RDS(on) | 100mΩ | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N channel vertical power FET with charge pump, ground referenced CMOS compatible input. monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions.
Features
AI Translation
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- CMOS compatible input
- Loss of GND and loss of Vbb protection
- ESD - Protection
- Very low standby current
- AEC qualified
- Green product (RoHS compliant)
Applications
AI Translation
- All types of resistive, inductive and capacitive loads
- μC compatible power switch for 12 V and 24 V DC applications
- Replaces electromechanical relays and discrete circuits
C3232325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



