Infineon BTT6050-2ERA
| Manufacturer | |
| Mfr. Part # | BTT6050-2ERA |
| LCSC Part # | C3232306 |
| Package | SOIC-14-EP |
| Customer # | |
| Key Attributes | 24V dual-channel intelligent high-side power switch |
| Description | High Side Switch 2 Channel 3A SOIC-14-EP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Package | SOIC-14-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.649 | $ 2.65 |
10+ | $ 2.2346 | $ 22.35 |
30+ | $ 1.9755 | $ 59.27 |
100+ | $ 1.7086 | $ 170.86 |
500+ | $ 1.5891 | $ 794.55 |
1,000+ | $ 1.5363 | $ 1536.30 |
Standard Packaging 3000/Full
Reel | ||