RENESAS R5F100GEAFB#10
| Manufacturer | |
| Mfr. Part # | R5F100GEAFB#10 |
| LCSC Part # | C3230268 |
| Package | LFQFP-48(7x7) |
| Customer # | |
| Key Attributes | 1.6 - 5.5 V operation, 16 - 512 KB code flash, 41 DMIPS at 32 MHz |
| Description | RL78 32MHz 34 LFQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Package | LFQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4925 | $ 1.49 |
10+ | $ 1.4582 | $ 14.58 |
30+ | $ 1.4364 | $ 43.09 |
100+ | $ 1.413 | $ 141.30 |
Standard Packaging 2000/Full
Tray | ||