Littelfuse K2500GURP
| Manufacturer | |
| MPN | K2500GURP |
| LCSC Part # | C3229983 |
| Packaging | DO-204AC |
| Customer # | |
| Key Attributes | 260V DO-204AC DIACs, SIDACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AC | |
| Switching Voltage(Vs) | 260V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SIDAC is a silicon unilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on- state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the component. SIDACs feature glass- passivated junctions to ensure a rugged and dependable component capable of withstanding harsh environments.
Features
AI Translation
- Rectified AC/DC Circuit
- RoHS Compliant Oriented- Triggering Voltage of 75V to 260V
Applications
AI Translation
- Suitable for capacitor- discharge HV generator circuit
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2252 | $ 0.23 |
| 200+ | $ 0.0872 | $ 17.44 |
| 500+ | $ 0.0841 | $ 42.05 |
| 1,000+ | $ 0.0826 | $ 82.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

