LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse K2401GRP product image
Images for reference only

Littelfuse K2401GRPRoHS

Manufacturer
MPN
K2401GRP
LCSC Part #
C3229980
Packaging
DO-15
Customer #
Key Attributes
250V DO-15 DIACs, SIDACs RoHS
Datasheetpdf iconLittelfuse K2401GRP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/DIACs, SIDACs
ManufacturerLittelfuse
PackagingDO-15
Switching Voltage(Vs)250V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The Multipulse™ SIDAC is a voltage switch used in MetalHalide lamp ignition circuits as well as High Pressure Sodium lamp ignition circuits for outdoor street and area lighting. This robust solid state switch is designed to handle lamp igniter applications requiring operation at ambient temperatures up to 90℃ where igniter circuit components can raise SIDAC junction temperature up to 125℃, especially when the lamp element is removed or ruptured. Its excellent commutation time (t_COMM) makes this robust product best suited for producing multiple pulses in each half cycle of 50/60 Hz line voltage. The Multipulse™ SIDAC is offered in DO-15 axial leaded package.

Applications

AI Translation

Typical application circuit presented in Figure 10 of this data sheet (Typical Metal Halide Ignitor Circuit).

In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8408$ 1.84
10+$ 1.8017$ 18.02
30+$ 1.7741$ 53.22
100+$ 1.748$ 174.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$