Littelfuse K1500GRP
| Manufacturer | |
| Mfr. Part # | K1500GRP |
| LCSC Part # | C3229978 |
| Package | DO-15 |
| Customer # | |
| Key Attributes | Standard Bidirectional SIDACs |
| Description | 150mA 170V 90V 5uA DO-15 DIACs, SIDACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Package | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,885 
2,885
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2289 | $ 1.14 |
50+ | $ 0.202 | $ 10.10 |
150+ | $ 0.1904 | $ 28.56 |
500+ | $ 0.176 | $ 88.00 |
2,500+ | $ 0.1696 | $ 424.00 |
5,000+ | $ 0.1657 | $ 828.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$