Honeywell TSCDRRN015PDUCV
| Fabricante | |
| Cód. da peça | TSCDRRN015PDUCV |
| Nº LCSC | C3229953 |
| Emb. | DIP-8 |
| Número do Cliente | |
| Atrib. princ. | DIP-8 Pressure Sensors, Transducers RoHS |
| Folha de Dados |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Fabricante | Honeywell | |
| Emb. | DIP-8 | |
| Features | On-chip temperature compensation;Negative pressure/vacuum measurement |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Fabricante | Honeywell |
| Tipo | Descrição | |
|---|---|---|
| Emb. | DIP-8 | |
| Features | On-chip temperature compensation;Negative pressure/vacuum measurement |
Descrição
Honeywell's TruStability® TSC series and NSC series are piezoresistive silicon pressure sensors that provide a ratiometric analog output for pressure readings over a specified full-scale pressure range and temperature range. The TSC series is temperature-compensated but unamplified, with a compensated temperature range of 0°C to 85°C and an operating temperature range of -40°C to 85°C, capable of measuring differential or gauge pressure. The NSC series is uncompensated and unamplified, with an operating temperature range of -40°C to 85°C, capable of measuring absolute, differential, or gauge pressure. The absolute version features an internal vacuum reference with output proportional to pressure; the differential version measures pressure between two pressure ports; the gauge version references atmospheric pressure with output proportional to atmospheric pressure variations. These sensors are suitable for non-corrosive, non-ionic gases such as air; Port 1 of sensors with pressure ratings above 60 mbar | 6 kPa | 1 psi is also compatible with non-corrosive, non-ionic liquids. The TSC and NSC series offer multiple package styles and mounting options, the pressure signal has infinite resolution, frequency response is typically limited only by the end-user system, and all products are designed and manufactured in accordance with ISO 9001.
Recursos
- Industry-leading accuracy up to ±0.15 %FSS BFSL
- Port and housing options simplify integration
- Wide pressure range from ±2.5 mbar to ±10 bar | ±250 Pa to ±1 MPa | ±1 inH₂O to ±150 psi
- Small package size
- Low power consumption
- Industry-leading long-term stability, reducing system calibration requirements and maximizing system performance to support system uptime
- Modular, flexible design with multiple package styles, pressure ports, and options for simplified integration
- Single-side wet media allows end users to use one port of the sensor in the presence of condensing humidity or direct contact with non-corrosive liquid media
- Orientation-insensitive mounting for flexible installation
- Miniature 10 mm × 10 mm [0.39 in x 0.39 in] package with minimal PCB footprint, ideal for installation in crowded PCBs or compact devices
- Excellent repeatability, high accuracy, and reliability under many demanding conditions
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 13.2472 | $ 13.25 |
| 200+ | $ 5.1269 | $ 1025.38 |
| 500+ | $ 4.9463 | $ 2473.15 |
| 1,000+ | $ 4.8583 | $ 4858.30 |
Encapsulamento Padrão50/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Fabricante | Honeywell | |
| Emb. | DIP-8 | |
| Features | On-chip temperature compensation;Negative pressure/vacuum measurement |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Fabricante | Honeywell |
| Tipo | Descrição | |
|---|---|---|
| Emb. | DIP-8 | |
| Features | On-chip temperature compensation;Negative pressure/vacuum measurement |
Descrição
Honeywell's TruStability® TSC series and NSC series are piezoresistive silicon pressure sensors that provide a ratiometric analog output for pressure readings over a specified full-scale pressure range and temperature range. The TSC series is temperature-compensated but unamplified, with a compensated temperature range of 0°C to 85°C and an operating temperature range of -40°C to 85°C, capable of measuring differential or gauge pressure. The NSC series is uncompensated and unamplified, with an operating temperature range of -40°C to 85°C, capable of measuring absolute, differential, or gauge pressure. The absolute version features an internal vacuum reference with output proportional to pressure; the differential version measures pressure between two pressure ports; the gauge version references atmospheric pressure with output proportional to atmospheric pressure variations. These sensors are suitable for non-corrosive, non-ionic gases such as air; Port 1 of sensors with pressure ratings above 60 mbar | 6 kPa | 1 psi is also compatible with non-corrosive, non-ionic liquids. The TSC and NSC series offer multiple package styles and mounting options, the pressure signal has infinite resolution, frequency response is typically limited only by the end-user system, and all products are designed and manufactured in accordance with ISO 9001.
Recursos
- Industry-leading accuracy up to ±0.15 %FSS BFSL
- Port and housing options simplify integration
- Wide pressure range from ±2.5 mbar to ±10 bar | ±250 Pa to ±1 MPa | ±1 inH₂O to ±150 psi
- Small package size
- Low power consumption
- Industry-leading long-term stability, reducing system calibration requirements and maximizing system performance to support system uptime
- Modular, flexible design with multiple package styles, pressure ports, and options for simplified integration
- Single-side wet media allows end users to use one port of the sensor in the presence of condensing humidity or direct contact with non-corrosive liquid media
- Orientation-insensitive mounting for flexible installation
- Miniature 10 mm × 10 mm [0.39 in x 0.39 in] package with minimal PCB footprint, ideal for installation in crowded PCBs or compact devices
- Excellent repeatability, high accuracy, and reliability under many demanding conditions
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

