LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FAN7710SN product image
Images for reference only

onsemi FAN7710SNRoHS

Manufacturer
MPN
FAN7710SN
LCSC Part #
C3229712
Packaging
DIP-8
Customer #
Key Attributes
53kHz DIP-8 Lighting, Ballast Controllers RoHS
Datasheetpdf icononsemi FAN7710SN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers
Manufactureronsemi
PackagingDIP-8
Output Voltage-
Frequency - Switching53kHz
Driver Type-
Input Voltage-
Output Current-
Operating Temperature-25℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The FAN7710 is a ballast control integrated circuit (IC) for a compact fluorescent lamp (CFL). The FAN7710 controls internal high-voltage stress and delivers 20W to the lamp at 310V DC voltage. It incorporates a preheating / ignition function, controlled by an user-selected external capacitor, to increase lamp life. The FAN7710 detects switch operation from after ignition-mode through an internal active Zero-Voltage Switching (ZVS) control circuit. This control scheme enables the FAN7710 to detect an open-lamp condition, without the expense of external circuitry, and prevents stress on MOSFETs. The high-side driver built into the FAN7710 has a commonmode noise cancellation circuit that provides robust operation against high-dv/dt noise intrusion.

Features

AI Translation
  • Integrated Half-Bridge MOSFET
  • Floating Channel for Bootstrap Operation up to +550V
  • Low Start-up and Operating Current: 120μA, 2.6mA
  • Under-Voltage Lockout with 1.8V of Hysteresis
  • Adjustable Run Frequency and Preheat Time
  • Internal Active ZVS Control
  • Internal Protection Function (No Lamp)
  • Internal Clamping Zener Diode
  • High Accuracy Oscillator
  • Soft-Start Functionality

Applications

AI Translation
  • Compact Fluorescent Lamp Ballast
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0709$ 1.07
200+$ 0.4151$ 83.02
500+$ 0.4012$ 200.60
1,000+$ 0.3935$ 393.50
Standard Packaging50/Full Tube
Better price for more quantity?
$