TI TPS22965TDSGRQ1
| Manufacturer | |
| MPN | TPS22965TDSGRQ1 |
| LCSC Part # | C3229356 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | TPS22965x-Q1 5.5V, 4A, 16mΩ On-Resistance Automotive Load Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Soft-start;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 16mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22965x-Q1 is a small, ultra-low RON single-channel load switch with controlled turn-on. The device integrates an N-channel MOSFET capable of operating over a 0.8V to 5.5V input voltage range and supports a maximum continuous current of 4A. The VOUT rise time is configurable to reduce inrush current. The TPS22965-Q1 and TPS22965W-Q1 devices include a 225Ω on-chip load resistor for fast output discharge when the switch is off. The TPS22965x-Q1 devices are available in a space-saving 2mm × 2mm 8-pin WSON package (DSG0008A) with an integrated thermal pad for enhanced power dissipation. The TPS22965-Q1 and TPS22965N-Q1 devices are rated for operation over an ambient temperature range of –40°C to +105°C. Additionally, the TPS22965W-Q1 and TPS22965NW-Q1 devices use the same WSON package (DSG0008B) with wettable flanks and are rated for operation over an ambient temperature range of –40°C to +125°C.
Features
- Qualified for automotive applications, compliant with AEC-Q100
- Device temperature grade 2: -40°C to +105°C (TPS22965-Q1, TPS22965N-Q1)
- Device temperature grade 1: -40°C to +125°C (TPS22965W-Q1, TPS22965NW-Q1)
- Device HBM ESD classification level 3A
- Device CDM ESD classification level C6
- Functional Safety compliant
- Integrated single-channel load switch input voltage range: 0.8V to 5.5V
- Ultra-low on-resistance (RON)
- RON = 16mΩ at VIN = 5V (VBias = 5V)
- RON = 16mΩ at VIN = 3.6V (VBias = 5V)
- RON = 16mΩ at VIN = 1.8V (VBias = 5V)
- 4A maximum continuous switching current
- Low quiescent current (50μA)
- Low control input threshold supports 1.2V, 1.8V, 2.5V, and 3.3V logic devices
- Configurable rise time
- Quick Output Discharge (QOD) (TPS22965-Q1 and TPS22965W-Q1 only)
- 8-pin WSON package with thermal pad
Applications
- Automotive Electronics
- Infotainment Systems
- Advanced Driver Assistance Systems (ADAS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5031 | $ 0.50 |
| 10+ | $ 0.4008 | $ 4.01 |
| 30+ | $ 0.3587 | $ 10.76 |
| 100+ | $ 0.2824 | $ 28.24 |
| 500+ | $ 0.258 | $ 129.00 |
| 1,000+ | $ 0.2434 | $ 243.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Soft-start;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 16mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22965x-Q1 is a small, ultra-low RON single-channel load switch with controlled turn-on. The device integrates an N-channel MOSFET capable of operating over a 0.8V to 5.5V input voltage range and supports a maximum continuous current of 4A. The VOUT rise time is configurable to reduce inrush current. The TPS22965-Q1 and TPS22965W-Q1 devices include a 225Ω on-chip load resistor for fast output discharge when the switch is off. The TPS22965x-Q1 devices are available in a space-saving 2mm × 2mm 8-pin WSON package (DSG0008A) with an integrated thermal pad for enhanced power dissipation. The TPS22965-Q1 and TPS22965N-Q1 devices are rated for operation over an ambient temperature range of –40°C to +105°C. Additionally, the TPS22965W-Q1 and TPS22965NW-Q1 devices use the same WSON package (DSG0008B) with wettable flanks and are rated for operation over an ambient temperature range of –40°C to +125°C.
Features
- Qualified for automotive applications, compliant with AEC-Q100
- Device temperature grade 2: -40°C to +105°C (TPS22965-Q1, TPS22965N-Q1)
- Device temperature grade 1: -40°C to +125°C (TPS22965W-Q1, TPS22965NW-Q1)
- Device HBM ESD classification level 3A
- Device CDM ESD classification level C6
- Functional Safety compliant
- Integrated single-channel load switch input voltage range: 0.8V to 5.5V
- Ultra-low on-resistance (RON)
- RON = 16mΩ at VIN = 5V (VBias = 5V)
- RON = 16mΩ at VIN = 3.6V (VBias = 5V)
- RON = 16mΩ at VIN = 1.8V (VBias = 5V)
- 4A maximum continuous switching current
- Low quiescent current (50μA)
- Low control input threshold supports 1.2V, 1.8V, 2.5V, and 3.3V logic devices
- Configurable rise time
- Quick Output Discharge (QOD) (TPS22965-Q1 and TPS22965W-Q1 only)
- 8-pin WSON package with thermal pad
Applications
- Automotive Electronics
- Infotainment Systems
- Advanced Driver Assistance Systems (ADAS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



