RENESAS R5F100MGAFA#10
| Manufacturer | |
| Mfr. Part # | R5F100MGAFA#10 |
| LCSC Part # | C3229055 |
| Package | PQFP-80(14x14) |
| Customer # | |
| Key Attributes | 1.6 - 5.5 V operation, 16 - 512 KB code flash, 41 DMIPS at 32 MHz |
| Description | RL78 32MHz 64 PQFP-80(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Package | PQFP-80(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 720 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8599 | $ 3.86 |
10+ | $ 3.3127 | $ 33.13 |
30+ | $ 2.9869 | $ 89.61 |
100+ | $ 2.658 | $ 265.80 |
720+ | $ 2.5052 | $ 1803.74 |
1,440+ | $ 2.4382 | $ 3511.01 |
Standard Packaging 720/Full
Tray | ||
Better price for more quantity?
$