TOREX XC8110AA018R-G
| Manufacturer | |
| MPN | XC8110AA018R-G |
| LCSC Part # | C3228701 |
| Packaging | USP-B06-6(1.5x1.8) |
| Customer # | |
| Key Attributes | Load switch IC with ideal diode function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | USP-B06-6(1.5x1.8) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 230mΩ | |
| Operating Voltage | 1.5V~6V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC8110/XC8111 series are load switch ICs that reproduce ideal diodes, and equipped with functions including chip enable (CE), over current limit, inrush current limit, and thermal shutdown. These ICs perform regulation control to ensure that their VOUT pin voltage is a value of V_IN - 20 mV, so they can suppress heat generation to a greater extent than general diodes. When a voltage is applied at the VOUT pin and it becomes equal to or higher than V_IN - 20 mV, the driver FET will turn OFF. Furthermore, when the VOUT pin voltage becomes equal to or higher than V_IN + 20 mV, the IC’s internal power supply will switch from V_IN to VOUT, which can prevent backflow current flowing from the VOUT pin through the parasitic diode to the V_IN pin, while also interrupting current flowing from V_IN to the IC. This makes it possible to easily achieve an output voltage OR circuit, and to reduce battery consumption for backup purposes. This IC has been certified by the international standard IEC 62368-1 that defines safety requirements, and it is possible to simplify the single failure test of the subsequent circuits. By adopting the foldback method for over current limiting, the short-circuit current can be suppressed to 50 mA, and it can be used safely even in the event of a short-circuit. In addition, the thermal shutdown function can prevent the IC from being destroyed by heat.
Features
- Input Voltage Range 1.5V ~ 6.0V
- Output Current XC8110 : 500mA (V_IN > 1.7V) XC8111 : 1000mA (V_IN > 2.0V)
- Stand-by Current 0.65μA
- Quiescent Current 3.6μA
- Reverse Bias Current 0.8μA
- Forward Voltage 20mV
- Over current limit XC8110 : 850mA XC8111 : 1700mA
- Short current 50mA
- Function Ideal diode function Reverse Protection Inrush current prevention
- Protective function Over current limit Thermal shutdown function
- Standard IEC 62368-1:2018 Certified
- Operating Ambient Temperature -40℃ - 105℃
- Package WLP-4-02 (0.82x0.82x0.5mm) SOT-25 (2.8x2.9x1.3mm) USP-6B06 (1.5x1.8x0.33mm)
Applications
- Wearable devices
- Smart card devices
- IoT devices
- OR Application
- Backup power supply
- Replacement from diode
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4737 | $ 0.47 |
| 10+ | $ 0.4623 | $ 4.62 |
| 30+ | $ 0.4558 | $ 13.67 |
| 100+ | $ 0.4492 | $ 44.92 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | USP-B06-6(1.5x1.8) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 230mΩ | |
| Operating Voltage | 1.5V~6V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC8110/XC8111 series are load switch ICs that reproduce ideal diodes, and equipped with functions including chip enable (CE), over current limit, inrush current limit, and thermal shutdown. These ICs perform regulation control to ensure that their VOUT pin voltage is a value of V_IN - 20 mV, so they can suppress heat generation to a greater extent than general diodes. When a voltage is applied at the VOUT pin and it becomes equal to or higher than V_IN - 20 mV, the driver FET will turn OFF. Furthermore, when the VOUT pin voltage becomes equal to or higher than V_IN + 20 mV, the IC’s internal power supply will switch from V_IN to VOUT, which can prevent backflow current flowing from the VOUT pin through the parasitic diode to the V_IN pin, while also interrupting current flowing from V_IN to the IC. This makes it possible to easily achieve an output voltage OR circuit, and to reduce battery consumption for backup purposes. This IC has been certified by the international standard IEC 62368-1 that defines safety requirements, and it is possible to simplify the single failure test of the subsequent circuits. By adopting the foldback method for over current limiting, the short-circuit current can be suppressed to 50 mA, and it can be used safely even in the event of a short-circuit. In addition, the thermal shutdown function can prevent the IC from being destroyed by heat.
Features
- Input Voltage Range 1.5V ~ 6.0V
- Output Current XC8110 : 500mA (V_IN > 1.7V) XC8111 : 1000mA (V_IN > 2.0V)
- Stand-by Current 0.65μA
- Quiescent Current 3.6μA
- Reverse Bias Current 0.8μA
- Forward Voltage 20mV
- Over current limit XC8110 : 850mA XC8111 : 1700mA
- Short current 50mA
- Function Ideal diode function Reverse Protection Inrush current prevention
- Protective function Over current limit Thermal shutdown function
- Standard IEC 62368-1:2018 Certified
- Operating Ambient Temperature -40℃ - 105℃
- Package WLP-4-02 (0.82x0.82x0.5mm) SOT-25 (2.8x2.9x1.3mm) USP-6B06 (1.5x1.8x0.33mm)
Applications
- Wearable devices
- Smart card devices
- IoT devices
- OR Application
- Backup power supply
- Replacement from diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

