MICROCHIP PIC32MK0512MCM064-E/PT
| Manufacturer | |
| MPN | PIC32MK0512MCM064-E/PT |
| LCSC Part # | C3228420 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | 32-bit General Purpose and Motor Control Application MCUs with CAN FD, FPU, ECC Flash, and up to 1 MB Live-Update Flash, 256 KB SRAM, 4 KB EEPROM and Op amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | 4KB | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 49 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MIPS 32 microAptiv MCU core with Floating Point Unit
- microMIPS mode for up to 40% smaller code size
- DSP-enhanced core: Four 64-bit accumulators, Single-cycle MAC, saturating and fractional math
- Code-efficient (C and Assembly) architecture
- Two 32-bit core register files to reduce interrupt latency
- 8 MHz ±4% (FRC) internal oscillator -40°C to +85°C
- Programmable PLLs and oscillator clock sources: HS and EC clock modes
- Secondary USB PLL
- 32 kHz Internal Low-power RC oscillator (LPRC)
- Independent external low-power 32 kHz crystal oscillator
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
- Fast wake-up and start-up
- Four Fractional clock out (REFCLKO) modules
- Low-power management modes (Sleep, and Idle)
- Integrated: Power-on Reset (POR) and Brown-out Reset (BOR), Programmable High/Low Voltage Detect (HLVD)
- On-board capacitorless regulator
- Up to twelve PWM pairs
- Leading-edge and Trailing-edge blanking
- Dead Time for rising and falling edges
- Dead Time Compensation
- 8.33 ns PWM Resolution
- Clock Chopping for High-Frequency Operation
- PWM Support for: DC/DC, AC/DC, inverters, PFC, lighting, BLDC, PMSM, ACIM, SRM motors
- Choice of 17 Fault and 12 Current Limit Inputs
- Flexible Trigger Configuration for ADC Triggering
- Six Quadrature Encoder Interface (QEI) modules: Four inputs: Phase A, Phase B, Home, and Index
- External Graphics interfaces through PMP
- Up to six I²S audio data communication interfaces
- Up to six SPI control interfaces
- Programmable audio Host clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time
- Permanent non-volatile 4-word unique device serial number
- Flash Error Code Correction (ECC)
- Up to eight std channels with automatic data size detection
- Programmable Cyclic Redundancy Check (CRC)
- Up to 64 KB transfers
- Advanced Memory Protection: Peripheral and memory region access control
- 12-bit ADC module: Sum of all individual ADC's combined, 25.45 Msps 12-bit mode or 33.79 Msps 8-bit mode
- 7 individual ADC modules
- 3.75 Msps per S&H with dedicated DMA
- Up to 42 analog inputs
- Flexible and independent ADC trigger sources
- Four high bandwidth op amps and five Comparators
- Up to three 12-bit CDACs
- Internal temperature sensor ±2°C accuracy
- Capacitive Touch Divider (CVD)
- Up to four CAN Flexible Data-Rate (CAN FD) modules (with dedicated DMA channels): 2.0B Active with DeviceNet addressing support, ISO 11898-1:2015 compliant
- Up to six UART modules (up to 25 Mbps): Supports LIN 2.1 and IrDA protocols
- Six SPI/I²S modules (SPI 50 Mbps)
- Parallel Master Port (PMP)
- Up to two FS USB 2.0-compliant On-The-Go (OTG) controllers
- Up to four I²C modules (up to 1 Mbaud) with SMBus support
- Peripheral Pin Select (PPS) to enable remappable pin functions
- Up to nine 16-bit or one 16-bit and eight 32-bit timers/counters for GP and MC devices and six additional QEI 32-bit timers for MC devices
- 16 Output Compare (OC) modules
- 16 Input Capture (IC) modules
- PPS to enable function remap
- Real-Time Clock and Calendar (RTCC) module
- 5V-tolerant pins with up to 22 mA source/sink
- Selectable internal open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Five programmable edge/level-triggered interrupt pins
- Class-B Safety Library
- Back-up internal oscillator
- Clock monitor with back-up internal oscillator
- Global register locking
- In-circuit and in-application programming
- 2-wire or 4-wire MIPS Enhanced JTAG interface
- Unlimited software and 12 complex breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Non-intrusive hardware-based instruction trace
- C/C++ compiler with native DSP/fractional support
- MPLAB Harmony Integrated Software Framework
- TCP/IP, USB, Graphics, and mTouch middleware
- MFi, Android and Bluetooth audio frameworks
- RTOS Kernels: Express Logic ThreadX, FreeRTOS, OPENRTOS, Micrium OS, and SEGGER embOS
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.7706 | $ 17.77 |
| 10+ | $ 16.7874 | $ 167.87 |
| 30+ | $ 15.0818 | $ 452.45 |
| 100+ | $ 13.5943 | $ 1359.43 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | 4KB | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 49 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MIPS 32 microAptiv MCU core with Floating Point Unit
- microMIPS mode for up to 40% smaller code size
- DSP-enhanced core: Four 64-bit accumulators, Single-cycle MAC, saturating and fractional math
- Code-efficient (C and Assembly) architecture
- Two 32-bit core register files to reduce interrupt latency
- 8 MHz ±4% (FRC) internal oscillator -40°C to +85°C
- Programmable PLLs and oscillator clock sources: HS and EC clock modes
- Secondary USB PLL
- 32 kHz Internal Low-power RC oscillator (LPRC)
- Independent external low-power 32 kHz crystal oscillator
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
- Fast wake-up and start-up
- Four Fractional clock out (REFCLKO) modules
- Low-power management modes (Sleep, and Idle)
- Integrated: Power-on Reset (POR) and Brown-out Reset (BOR), Programmable High/Low Voltage Detect (HLVD)
- On-board capacitorless regulator
- Up to twelve PWM pairs
- Leading-edge and Trailing-edge blanking
- Dead Time for rising and falling edges
- Dead Time Compensation
- 8.33 ns PWM Resolution
- Clock Chopping for High-Frequency Operation
- PWM Support for: DC/DC, AC/DC, inverters, PFC, lighting, BLDC, PMSM, ACIM, SRM motors
- Choice of 17 Fault and 12 Current Limit Inputs
- Flexible Trigger Configuration for ADC Triggering
- Six Quadrature Encoder Interface (QEI) modules: Four inputs: Phase A, Phase B, Home, and Index
- External Graphics interfaces through PMP
- Up to six I²S audio data communication interfaces
- Up to six SPI control interfaces
- Programmable audio Host clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time
- Permanent non-volatile 4-word unique device serial number
- Flash Error Code Correction (ECC)
- Up to eight std channels with automatic data size detection
- Programmable Cyclic Redundancy Check (CRC)
- Up to 64 KB transfers
- Advanced Memory Protection: Peripheral and memory region access control
- 12-bit ADC module: Sum of all individual ADC's combined, 25.45 Msps 12-bit mode or 33.79 Msps 8-bit mode
- 7 individual ADC modules
- 3.75 Msps per S&H with dedicated DMA
- Up to 42 analog inputs
- Flexible and independent ADC trigger sources
- Four high bandwidth op amps and five Comparators
- Up to three 12-bit CDACs
- Internal temperature sensor ±2°C accuracy
- Capacitive Touch Divider (CVD)
- Up to four CAN Flexible Data-Rate (CAN FD) modules (with dedicated DMA channels): 2.0B Active with DeviceNet addressing support, ISO 11898-1:2015 compliant
- Up to six UART modules (up to 25 Mbps): Supports LIN 2.1 and IrDA protocols
- Six SPI/I²S modules (SPI 50 Mbps)
- Parallel Master Port (PMP)
- Up to two FS USB 2.0-compliant On-The-Go (OTG) controllers
- Up to four I²C modules (up to 1 Mbaud) with SMBus support
- Peripheral Pin Select (PPS) to enable remappable pin functions
- Up to nine 16-bit or one 16-bit and eight 32-bit timers/counters for GP and MC devices and six additional QEI 32-bit timers for MC devices
- 16 Output Compare (OC) modules
- 16 Input Capture (IC) modules
- PPS to enable function remap
- Real-Time Clock and Calendar (RTCC) module
- 5V-tolerant pins with up to 22 mA source/sink
- Selectable internal open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Five programmable edge/level-triggered interrupt pins
- Class-B Safety Library
- Back-up internal oscillator
- Clock monitor with back-up internal oscillator
- Global register locking
- In-circuit and in-application programming
- 2-wire or 4-wire MIPS Enhanced JTAG interface
- Unlimited software and 12 complex breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Non-intrusive hardware-based instruction trace
- C/C++ compiler with native DSP/fractional support
- MPLAB Harmony Integrated Software Framework
- TCP/IP, USB, Graphics, and mTouch middleware
- MFi, Android and Bluetooth audio frameworks
- RTOS Kernels: Express Logic ThreadX, FreeRTOS, OPENRTOS, Micrium OS, and SEGGER embOS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



