NXP MCIMX6U5DVM10AB
| Manufacturer | |
| MPN | MCIMX6U5DVM10AB |
| LCSC Part # | C3228001 |
| Packaging | MAPBGA-624 |
| Customer # | |
| Key Attributes | ARM Cortex-ASeries 1GHz MAPBGA-624 Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-624 | |
| Features | - | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 1GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 59.5218 | $ 59.52 |
| 10+ | $ 57.4681 | $ 574.68 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

