Winbond W25Q40RVSNJQ
| Manufacturer | WinbondAsian Brands |
| MPN | W25Q40RVSNJQ |
| LCSC Part # | C32268516 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | SOIC-8 | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The W25Q40RV (4M-bit) serial flash provides a storage solution for systems constrained by space, pin count, and power. The 25Q series offers far greater flexibility and performance than standard serial flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP), and storing voice, text, and data. The device operates from a single 2.7V to 3.6V supply, with current consumption as low as 1μA in power-down mode. The W25Q40RV array is organized as 2,048 programmable pages of 256 bytes each. Up to 256 bytes can be programmed at a time. The W25Q40RV features 128 erasable sectors, 16 erasable 32KB blocks, and 8/4 erasable 64KB blocks. The small 4KB sector size provides greater flexibility for applications requiring data and parameter storage. The W25Q40RV supports Standard SPI as well as high-performance Dual/Quad output and Dual/Quad I/O SPI: Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 (WP), and I/O3 (/HOLD). SPI clock frequencies up to 133MHz are supported, with Fast Read Dual/Quad I/O instructions enabling equivalent clock rates of 266MHz (133MHz x 2) for Dual I/O and 532MHz (133MHz x 4) for Quad I/O. These transfer rates can surpass standard asynchronous 8-bit and 16-bit parallel flash. The Read Command Bypass mode enables true XIP (Execute-In-Place) operation by allowing 24-bit address reads with an instruction overhead of as few as 8 clocks for efficient memory access. The device provides a Hold pin, a Write Protect pin, and programmable write protection functionality.
Features
- Single 2.7V to 3.6V supply voltage
- Low power: 5mA operating current (typical), 1μA power-down current (typical)
- Flexible architecture: 4KB sectors, 32KB and 64KB blocks
- Memory capacity: 4Mb/512KB
- Standard, Dual, and Quad SPI interfaces
- QPI (Quad Peripheral Interface) mode support
- Software and hardware write protection
- Top/Bottom block protection
- Programmable security registers
- Hold function
- Configurable output drive strength
- Fast Read Dual/Quad I/O instructions
- Up to 133MHz clock frequency support
- Fast Read command bypass mode for efficient XIP operation
- 256-byte pages, programmable page size
- Sector Erase (4KB), Block Erase (32KB/64KB), and Chip Erase support
- Erase/Program suspend and resume
- Power-up and power-down sequence control
- High reliability: 100,000 program/erase cycles, 20-year data retention
- Industrial extended temperature range: -40℃ to +105℃
- RoHS compliant, halogen-free
- Multiple package options: 8-lead SOIC 150/208-mil, 8-pad WSON 6x5-mm, 8-pad XSON 2x3-mm
- Robust ESD protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6301 | $ 1.63 |
| 10+ | $ 1.4077 | $ 14.08 |
| 30+ | $ 1.2853 | $ 38.56 |
| 100+ | $ 1.1471 | $ 114.71 |
| 500+ | $ 1.0868 | $ 543.40 |
| 1,000+ | $ 1.0582 | $ 1058.20 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | SOIC-8 | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The W25Q40RV (4M-bit) serial flash provides a storage solution for systems constrained by space, pin count, and power. The 25Q series offers far greater flexibility and performance than standard serial flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP), and storing voice, text, and data. The device operates from a single 2.7V to 3.6V supply, with current consumption as low as 1μA in power-down mode. The W25Q40RV array is organized as 2,048 programmable pages of 256 bytes each. Up to 256 bytes can be programmed at a time. The W25Q40RV features 128 erasable sectors, 16 erasable 32KB blocks, and 8/4 erasable 64KB blocks. The small 4KB sector size provides greater flexibility for applications requiring data and parameter storage. The W25Q40RV supports Standard SPI as well as high-performance Dual/Quad output and Dual/Quad I/O SPI: Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 (WP), and I/O3 (/HOLD). SPI clock frequencies up to 133MHz are supported, with Fast Read Dual/Quad I/O instructions enabling equivalent clock rates of 266MHz (133MHz x 2) for Dual I/O and 532MHz (133MHz x 4) for Quad I/O. These transfer rates can surpass standard asynchronous 8-bit and 16-bit parallel flash. The Read Command Bypass mode enables true XIP (Execute-In-Place) operation by allowing 24-bit address reads with an instruction overhead of as few as 8 clocks for efficient memory access. The device provides a Hold pin, a Write Protect pin, and programmable write protection functionality.
Features
- Single 2.7V to 3.6V supply voltage
- Low power: 5mA operating current (typical), 1μA power-down current (typical)
- Flexible architecture: 4KB sectors, 32KB and 64KB blocks
- Memory capacity: 4Mb/512KB
- Standard, Dual, and Quad SPI interfaces
- QPI (Quad Peripheral Interface) mode support
- Software and hardware write protection
- Top/Bottom block protection
- Programmable security registers
- Hold function
- Configurable output drive strength
- Fast Read Dual/Quad I/O instructions
- Up to 133MHz clock frequency support
- Fast Read command bypass mode for efficient XIP operation
- 256-byte pages, programmable page size
- Sector Erase (4KB), Block Erase (32KB/64KB), and Chip Erase support
- Erase/Program suspend and resume
- Power-up and power-down sequence control
- High reliability: 100,000 program/erase cycles, 20-year data retention
- Industrial extended temperature range: -40℃ to +105℃
- RoHS compliant, halogen-free
- Multiple package options: 8-lead SOIC 150/208-mil, 8-pad WSON 6x5-mm, 8-pad XSON 2x3-mm
- Robust ESD protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

