RENESAS R7FA4M2AD3CNE#AA0
| Manufacturer | |
| Mfr. Part # | R7FA4M2AD3CNE#AA0 |
| LCSC Part # | C3226727 |
| Package | HWQFN-48(7x7) |
| Customer # | |
| Key Attributes | 100 MHz Arm Cortex-M33 core, up to 512 KB code flash memory, integrated secure element functionality |
| Description | ARM Cortex-M33 32 Bit 100MHz 30 HWQFN-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Package | HWQFN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4703 | $ 5.47 |
10+ | $ 4.704 | $ 47.04 |
30+ | $ 4.2385 | $ 127.16 |
100+ | $ 3.8458 | $ 384.58 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$