LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P1300SDLRP product image
Images for reference only

Littelfuse P1300SDLRPRoHS

Manufacturer
MPN
P1300SDLRP
LCSC Part #
C3225248
Packaging
DO-214AA
Customer #
Key Attributes
160V 50mA 5uA DO-214AA Thyristors (TSS) RoHS
Datasheetpdf iconLittelfuse P1300SDLRP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS)
ManufacturerLittelfuse
PackagingDO-214AA
Peak Pulse Current-Ipp (10/1000us)200A
On - State Current(It)2.2A
On - State Voltage(VT)4V
Operating Temperature Range-40℃~+150℃
Off-state Capacitance (Co)100pF
Switching Voltage(Vs)160V
Hold Current(Ih)50mA
Current - Leakage5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The High Surge Current DO-214 Series are SIDACtor thyristors designed to protect equipment located in hostile environments from overvoltage transients. The series provides a 200A 10/1000 μs rated surface mount solution that enables equipment to comply with enhanced surge requirments now specifed in regulatory and customer requirements.

Features

AI Translation
  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit.
  • Fails short circuit when surged in excess of ratings
  • 200A 10×1000 Surge Rating
  • 1000A 2×10 Surge Rating
  • RoHS Compliant and Halogen-Free
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9181$ 0.92
200+$ 0.3565$ 71.30
500+$ 0.3441$ 172.05
1,000+$ 0.338$ 338.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$