Littelfuse P1553UBLTP
| Manufacturer | |
| MPN | P1553UBLTP |
| LCSC Part # | C3225230 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 180V 150mA SMD-6P Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Voltage(VT) | 8V | |
| Off-state Capacitance (Co) | 60pF;95pF | |
| Switching Voltage(Vs) | 180V | |
| Hold Current(Ih) | 150mA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Peak Pulse Current-Ipp (10/1000us) | 80A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 8V | |
| Off-state Capacitance (Co) | 60pF;95pF | |
| Switching Voltage(Vs) | 180V | |
| Hold Current(Ih) | 150mA |
Introduction
The SIDACtor Balanced Series MS-013 are designed to protect baseband equipment from overvoltage transients. The patented “Y” confguration ensures balanced overvoltage protection that prevents a longitudinal to differential conversion. The series provides a single port surface mount solution that enables voice through DS-1 equipment to comply with various global requlatory standards.
Features
- Balanced overvoltage protection
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings Replaces three discrete components
- Meets UL/IEC 60950-1 creepage and clearance
- RoHS Compliant and Lead-Free
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1215 | $ 3.12 |
| 200+ | $ 1.2082 | $ 241.64 |
| 500+ | $ 1.1665 | $ 583.25 |
| 1,000+ | $ 1.1449 | $ 1144.90 |
Standard Packaging500/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Voltage(VT) | 8V | |
| Off-state Capacitance (Co) | 60pF;95pF | |
| Switching Voltage(Vs) | 180V | |
| Hold Current(Ih) | 150mA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Peak Pulse Current-Ipp (10/1000us) | 80A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 8V | |
| Off-state Capacitance (Co) | 60pF;95pF | |
| Switching Voltage(Vs) | 180V | |
| Hold Current(Ih) | 150mA |
Introduction
The SIDACtor Balanced Series MS-013 are designed to protect baseband equipment from overvoltage transients. The patented “Y” confguration ensures balanced overvoltage protection that prevents a longitudinal to differential conversion. The series provides a single port surface mount solution that enables voice through DS-1 equipment to comply with various global requlatory standards.
Features
- Balanced overvoltage protection
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings Replaces three discrete components
- Meets UL/IEC 60950-1 creepage and clearance
- RoHS Compliant and Lead-Free
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

