Littelfuse P1701CB2LRP
| Manufacturer | |
| MPN | P1701CB2LRP |
| LCSC Part # | C3225211 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | 200V 120mA DO-214AA Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 25pF;40pF | |
| Switching Voltage(Vs) | 200V | |
| Hold Current(Ih) | 120mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.131 | $ 1.13 |
| 200+ | $ 0.4383 | $ 87.66 |
| 500+ | $ 0.4228 | $ 211.40 |
| 1,000+ | $ 0.4151 | $ 415.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

