LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P3504UBLTP product image
Images for reference only

Littelfuse P3504UBLTPRoHS

Manufacturer
MPN
P3504UBLTP
LCSC Part #
C3225131
Packaging
SMD-6P
Customer #
Key Attributes
150mA SMD-6P Thyristors (TSS) RoHS
Datasheetpdf iconLittelfuse P3504UBLTP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1446$ 3.14
200+$ 1.2175$ 243.50
500+$ 1.1743$ 587.15
1,000+$ 1.1527$ 1152.70
Standard Packaging500/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS)
ManufacturerLittelfuse
PackagingSMD-6P
Peak Pulse Current-Ipp (10/1000us)80A
On - State Voltage(VT)4V
Off-state Capacitance (Co)45pF;75pF
Switching Voltage(Vs)400V;800V
Hold Current(Ih)150mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The multiport line protector is an integrated multichip solution for protecting multiple twisted pair from overvoltage conditions. Based on a six-pin surface mount SOIC package, it is equivalent to four discrete DO-214AA or two TO-220 packages. Available in surge current ratings up to 500 A, the multiport line protector is ideal for densely populated, high-speed line cards that cannot afford PCB inefficiencies or the use of series power resistors. SIDACtor devices are used to enable equipment to meet various regulatory requirements including GR 1089, ITU K.20, K.21, and K.45, IEC 60950, UL 60950, and TIA-968-A (formerly known as FCC Part 68).