BOURNS TISP4200M3AJR-S
| Manufacturer | |
| MPN | TISP4200M3AJR-S |
| LCSC Part # | C3225079 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 200V 150mA DO-214AC(SMA) Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AC(SMA) | |
| Peak Pulse Current-Ipp (10/1000us) | 50A | |
| On - State Voltage(VT) | 3V | |
| Off-state Capacitance (Co) | 62pF | |
| Switching Voltage(Vs) | 200V | |
| Hold Current(Ih) | 150mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices are designed to limit overvoltages on the telephone line. Overvoltages are normally caused by a.c. power system or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used for the protection of 2-wire telecommunication equipment (e.g. between the Ring and Tip wires for telephones and modems). Combinations of devices can be used for multi-point protection (e.g. 3-point protection between Ring, Tip and Ground).
The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent d.c. latchup as the diverted current subsides.
The TISP4xxxM3AJ range consists of twenty voltage variants to meet various maximum system voltage levels (58 V to 320 V). They are guaranteed to voltage limit and withstand the listed international lightning surges in both polarities. These medium (M) current protection devices are in a plastic package SMAJ (JEDEC DO-214AC with J-bend leads) and supplied in embossed tape reel pack.
Features
- 4 kV 10/700, 100 A 5/310 ITU-T K.20/21 rating
- SMA (DO-214AC) Package 25 % Smaller Placement Area
- Low Differential Capacitance 39 pF
- Ion-Implanted Breakdown Region Precise and Stable Voltage
- Low Voltage Overshoot under Surge
Applications
- Can be used individually to limit voltage between two conductors
- Can be combined in multiples to limit voltage at multiple points in a circuit
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3404 | $ 0.34 |
| 200+ | $ 0.1318 | $ 26.36 |
| 500+ | $ 0.1271 | $ 63.55 |
| 1,000+ | $ 0.1248 | $ 124.80 |
Standard Packaging5000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

