LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse A5030UC6LTP product image
Images for reference only

Littelfuse A5030UC6LTPRoHS

Manufacturer
MPN
A5030UC6LTP
LCSC Part #
C3225052
Packaging
SMD-6P
Customer #
Key Attributes
150mA SMD-6P Thyristors (TSS) RoHS
Datasheetpdf iconLittelfuse A5030UC6LTP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1317$ 7.13
200+$ 2.7604$ 552.08
500+$ 2.6632$ 1331.60
1,000+$ 2.6154$ 2615.40
Standard Packaging500/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS)
ManufacturerLittelfuse
PackagingSMD-6P
Peak Pulse Current-Ipp (10/1000us)100A
On - State Voltage(VT)8V
Off-state Capacitance (Co)35pF;40pF
Switching Voltage(Vs)340V;550V
Hold Current(Ih)150mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

AxxxxUx6 – Asymmetrical Multiport Balanced SIDACtor SIDACtor - MS-013 are designed to protect baseband equipment from overvoltage transients. The patented “Y” configuration ensures balanced overvoltage protection that prevents longitudinal to differential conversions. The series provides overvoltage protection that prevents longitudinal to differential conversions.

Features

AI Translation
  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit.
  • Fails short circuit when surged in excess of ratings
  • Low capacitance
  • Replaces six discrete devices
  • Balanced overvoltage protection
  • Meets UL/IEC 60950-1 creepage and clearance
  • Two-port protection
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
  • RoHS compliant and lead-free