ABRACON ASPI-F1010-8R2M-T
| Manufacturer | |
| Mfr. Part # | ASPI-F1010-8R2M-T |
| LCSC Part # | C3224732 |
| Package | SMD,11.9x11mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 12.4mΩ SMD,11.9x11mm |
| Description | 8.2uH 16.3A 12.4mΩ ±20% SMD,11.9x11mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | SMD,11.9x11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9548 | $ 2.95 |
300+ | $ 1.1449 | $ 343.47 |
600+ | $ 1.1048 | $ 662.88 |
900+ | $ 1.0848 | $ 976.32 |
Standard Packaging 300/Full
Reel | ||