LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMDLA2213S-2R0MT product image
Images for reference only

ABRACON AMDLA2213S-2R0MTRoHS

Manufacturer
MPN
AMDLA2213S-2R0MT
LCSC Part #
C3224100
Packaging
SMD,23.5x22mm
Customer #
Key Attributes
FIXED IND 2uH 54A 1.2mΩ SMD,23.5x22mm
Datasheetpdf iconABRACON AMDLA2213S-2R0MT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3924$ 7.39
200+$ 2.8607$ 572.14
500+$ 2.7604$ 1380.20
1,000+$ 2.7111$ 2711.10
Standard Packaging80/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
PackagingSMD,23.5x22mm
Current Rating54A
Inductance2uH
Tolerance±20%
DC Resistance(DCR)1.2mΩ
Current - Saturation(Isat)45A
Ratings-
Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • Shielded construction
  • Soft saturation
  • Low DCR per cubic millimeter
  • Designed for switching frequencies of 100KHz - 2MHz
  • Automotive-grade options available upon request