LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-05K2941FT product image
  • RS-05K2941FT thumbnail 1
  • RS-05K2941FT thumbnail 2
  • RS-05K2941FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-05K2941FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-05K2941FT
LCSC Part #
C322406
Packaging
0805
Customer #
Key Attributes
RES 2.94kΩ ±1% 125mW 0805
Datasheetpdf iconFH RS-05K2941FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.002$ 0.20
1,000+$ 0.0015$ 1.50
5,000+$ 0.0013$ 6.50
10,000+$ 0.0011$ 11.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Power(Watts)125mW
Resistance2.94kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece