ABRACON AMDLA2213S-100MT
| Manufacturer | |
| MPN | AMDLA2213S-100MT |
| LCSC Part # | C3223640 |
| Packaging | SMD,23.5x22mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 4.15mΩ SMD,23.5x22mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,23.5x22mm | |
| Current Rating | - | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 4.15mΩ | |
| Ratings | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Shielded construction
- Soft saturation
- Low DCR per cubic millimeter
- Designed for switching frequencies of 100KHz - 2MHz
- Automotive-grade options available upon request
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3924 | $ 7.39 |
| 200+ | $ 2.8607 | $ 572.14 |
| 500+ | $ 2.7604 | $ 1380.20 |
| 1,000+ | $ 2.7111 | $ 2711.10 |
Standard Packaging80/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,23.5x22mm | |
| Current Rating | - | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 4.15mΩ | |
| Ratings | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Shielded construction
- Soft saturation
- Low DCR per cubic millimeter
- Designed for switching frequencies of 100KHz - 2MHz
- Automotive-grade options available upon request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

