Suntsu Electronics, Inc. SIDMP-SP0420-1R0M
| Manufacturer | |
| Mfr. Part # | SIDMP-SP0420-1R0M |
| LCSC Part # | C3223533 |
| Package | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 6.2A 27mΩ SMD,4.4x4.2mm |
| Description | 6.2A 1uH ±20% 27mΩ 9A SMD,4.4x4.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD,4.4x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3864 | $ 0.39 |
200+ | $ 0.1496 | $ 29.92 |
500+ | $ 0.1443 | $ 72.15 |
1,000+ | $ 0.1417 | $ 141.70 |
Standard Packaging 1/Full
Bag | ||