LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-05K1430FT product image
  • RS-05K1430FT thumbnail 1
  • RS-05K1430FT thumbnail 2
  • RS-05K1430FT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FH RS-05K1430FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-05K1430FT
LCSC Part #
C322285
Packaging
0805
Customer #
Key Attributes
RES 143Ω ±1% 125mW 0805
Datasheetpdf iconFH RS-05K1430FT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Power(Watts)125mW
Resistance143Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0055$ 0.28
500+$ 0.0044$ 2.20
1,500+$ 0.0037$ 5.55
5,000+$ 0.0029$ 14.50
25,000+$ 0.0025$ 62.50
50,000+$ 0.0024$ 120.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$