LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-05K1332FT product image
  • RS-05K1332FT thumbnail 1
  • RS-05K1332FT thumbnail 2
  • RS-05K1332FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-05K1332FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-05K1332FT
LCSC Part #
C322275
Packaging
0805
Customer #
Key Attributes
RES 13.3kΩ ±1% 125mW 0805
Datasheetpdf iconFH RS-05K1332FT
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0021$ 0.21
1,000+$ 0.0016$ 1.60
5,000+$ 0.0013$ 6.50
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Power(Watts)125mW
Resistance13.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece