TDK BCL322520RT-220M-D
| Manufacturer | |
| Mfr. Part # | BCL322520RT-220M-D |
| LCSC Part # | C3222396 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 1.2A 460mΩ 1210 |
| Description | 22uH 1.2A 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1276 | $ 3.13 |
10+ | $ 2.6741 | $ 26.74 |
30+ | $ 2.4033 | $ 72.10 |
100+ | $ 2.131 | $ 213.10 |
500+ | $ 2.0041 | $ 1002.05 |
1,500+ | $ 1.9484 | $ 2922.60 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$