Suntsu Electronics, Inc. SIDMP-SP0530-2R2M
| Manufacturer | |
| Mfr. Part # | SIDMP-SP0530-2R2M |
| LCSC Part # | C3222317 |
| Package | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 5.9A 29mΩ SMD,5.4x5.2mm |
| Description | 5.9A 2.2uH ±20% 29mΩ 9.5A SMD,5.4x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD,5.4x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.265 | $ 0.27 |
200+ | $ 0.1026 | $ 20.52 |
500+ | $ 0.099 | $ 49.50 |
1,000+ | $ 0.0972 | $ 97.20 |
Standard Packaging 1/Full
Bag | ||