LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilcraft 0402DC-47NXJRW product image
  • 0402DC-47NXJRW thumbnail 1
  • 0402DC-47NXJRW thumbnail 2
  • 0402DC-47NXJRW thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Coilcraft 0402DC-47NXJRWRoHS

Manufacturer
MPN
0402DC-47NXJRW
LCSC Part #
C3221702
Packaging
0402
Customer #
Key Attributes
FIXED IND 47nH 640mA 427mΩ 0402
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0688$ 1.07
10+$ 0.8789$ 8.79
30+$ 0.7726$ 23.18
100+$ 0.6551$ 65.51
500+$ 0.602$ 301.00
1,000+$ 0.5779$ 577.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilcraft
Packaging0402
Current Rating640mA
Inductance47nH
Tolerance±5%
DC Resistance(DCR)427mΩ
Current - Saturation(Isat)-
RatingsAEC-Q200
Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece