LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-03L3604FT product image
  • RS-03L3604FT thumbnail 1
  • RS-03L3604FT thumbnail 2
  • RS-03L3604FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-03L3604FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-03L3604FT
LCSC Part #
C322138
Packaging
0603
Customer #
Key Attributes
RES 3.6MΩ ±1% 100mW 0603
Datasheetpdf iconFH RS-03L3604FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0014$ 0.14
1,000+$ 0.001$ 1.00
5,000+$ 0.0009$ 4.50
10,000+$ 0.0008$ 8.00
50,000+$ 0.0007$ 35.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance3.6MΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece