LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMDLA2213S-1R5MT product image
Images for reference only

ABRACON AMDLA2213S-1R5MTRoHS

Manufacturer
MPN
AMDLA2213S-1R5MT
LCSC Part #
C3220877
Packaging
-
Customer #
Key Attributes
FIXED IND 1.5uH 57A 1.15mΩ
Datasheetpdf iconABRACON AMDLA2213S-1R5MT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3924$ 7.39
200+$ 2.8607$ 572.14
500+$ 2.7604$ 1380.20
1,000+$ 2.7111$ 2711.10
Standard Packaging80/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
Packaging-
Current Rating57A
Inductance1.5uH
Tolerance±20%
Current - Saturation(Isat)48A
DC Resistance(DCR)1.15mΩ
Ratings-
Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • Shielded construction
  • Soft saturation
  • Low DCR per cubic millimeter
  • Designed for switching frequencies of 100KHz - 2MHz
  • Automotive-grade options available upon request