LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP S9S12G48BVLC product image
Images for reference only

NXP S9S12G48BVLCRoHS

Manufacturer
MPN
S9S12G48BVLC
LCSC Part #
C3220735
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
HCS12 16 Bit 25MHz 26 LQFP-32(7x7) Microcontrollers RoHS
In-Stock: 106
106 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0448$ 5.04
10+$ 4.2831$ 42.83
30+$ 3.831$ 114.93
250+$ 3.374$ 843.50
500+$ 3.1633$ 1581.65
1,000+$ 3.0677$ 3067.70
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-32(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3.13V~5.5V
EEPROM1.5KB
Program Storage Size48KB
CPU CoreHCS12
Core Size16 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O26

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece