NXP MPC5200VR400
| Manufacturer | |
| MPN | MPC5200VR400 |
| LCSC Part # | C3220071 |
| Packaging | PBGA-272 |
| Customer # | |
| Key Attributes | Freescale Series 400MHz PBGA-272 Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | PBGA-272 | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 400MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MPC5200 integrates a high performance MPC603e series G2_LE core with a rich set of peripheral functions focused on communications and systems integration. The G2_LE core design is based on the PowerPCTM core architecture. MPC5200 incorporates an innovative BestComm I/O subsystem, which isolates routine maintenance of peripheral functions from the embedded G2_LE core. The MPC5200 contains a SDRAM/DDR Memory Controller, a flexible External Bus Interface, PCI Controller, USB, ATA, Ethernet, six Programmable Serial Controllers (PSC), I²C, SPI, CAN, J1850, Timers, and GPIOs.
Features
AI Translation
- MPC603e series G2_LE core
- Superscalar architecture 760 MIPS at 400 MHz (-40 to +85 ℃)
- 16 k Instruction cache, 16 k Data cache
- Double precision FPU
- Instruction and Data MMU
- Standard and Critical interrupt capability
- SDRAM / DDR Memory Interface up to 132-MHz operation
- SDRAM and DDR SDRAM support
- 256-MByte addressing range per CS, two CS available
- 32-bit data bus
- Built-in initialization and refresh
- Flexible multi-function External Bus Interface
- Supports interfacing to ROM/Flash/SRAM memories or other memory mapped devices
- 8 programmable Chip Selects
- Non multiplexed data access using 8/16/32 bit databus with up to 26-bit address
- Short or Long Burst capable
- Multiplexed data access using 8/16/32 bit databus with up to 25-bit address
- Peripheral Component Interconnect (PCI) Controller
- Version 2.2 PCI compatibility
- PCI initiator and target operation
- 32-bit PCI Address/Data bus
- 33- and 66-MHz operation
- PCI arbitration function
- ATA Controller
- Version 4 ATA compatible external interface
- IDE Disk Drive connectivity
- BestComm DMA subsystem
- Intelligent virtual DMA Controller
- Dedicated DMA channels to control peripheral reception and transmission
- Local memory (SRAM 16 kBytes)
- 6 Programmable Serial Controllers (PSC), configurable for the following:
- UART or RS232 interface
- CODEC interface for Soft Modem, Master/Slave CODEC Mode, I²S and AC97
- Full duplex SPI mode
- IrDA mode from 2400 bps to 4 Mbps
- Fast Ethernet Controller (FEC)
- Supports 100Mbps IEEE 802.3 MII, 10 Mbps IEEE 802.3 MII, 10 Mbps 7-wire interface
- Universal Serial Bus Controller (USB)
- USB Revision 1.1 Host
- Open Host Controller Interface (OHCI)
- Integrated USB Hub, with two ports
- Two Inter-Integrated Circuit Interfaces (I²C)
- Serial Peripheral Interface (SPI)
- Dual CAN 2.0 A/B Controller (MSCAN)
- Freescale Scalable Controller Area Network (FSCAN) architecture
- Implementation of version 2.0A/B CAN protocol
- Standard and extended data frames
- J1850 Byte Data Link Controller (BDLC)
- J1850 Class B data communication network interface compatible and ISO compatible for low speed (<125 kbps) serial data communications in automotive applications
- Supports 4X mode, 41.6 kbps
- In-frame response (IFR) types 0, 1, 2, and 3 supported
- Systems level features
- Interrupt Controller supports four external interrupt request lines and 47 internal interrupt sources
- GPIO/Timer functions
- Up to 56 total GPIO pins (depending on functional multiplexing selections) that support a variety of interrupt/WakeUp capabilities
- Eight GPIO pins with timer capability supporting input capture, output compare, and pulse width modulation (PWM) functions
- Real-time Clock with one-second resolution
- Systems Protection (watch dog timer, bus monitor)
- Individual control of functional block clock sources
- Power management: Nap, Doze, Sleep, Deep Sleep modes
- Support of WakeUp from low power modes by different sources (GPIO, RTC, CAN)
- Test/Debug features
- JTAG (IEEE 1149.1 test access port)
- Common On-chip Processor (COP) debug port
- On-board PLL and clock generation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 114.5888 | $ 114.59 |
| 200+ | $ 44.3451 | $ 8869.02 |
| 500+ | $ 42.7867 | $ 21393.35 |
| 1,000+ | $ 42.0167 | $ 42016.70 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

